
NM0410000000G | |
|---|---|
DigiKey Part Number | NM0410000000G-ND |
Manufacturer | |
Manufacturer Product Number | NM0410000000G |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-22, 18-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.055 | 0,64938 € | 1.334,48 € |
| Unit Price without VAT: | 0,64938 € |
|---|---|
| Unit Price with VAT: | 0,78575 € |

