
NJ0721500000G | |
|---|---|
DigiKey Part Number | NJ0721500000G-ND |
Manufacturer | |
Manufacturer Product Number | NJ0721500000G |
Description | TERM BLK 7POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 7 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | 1,15107 € | 2.244,59 € |
| Unit Price without VAT: | 1,15107 € |
|---|---|
| Unit Price with VAT: | 1,39279 € |


