NF1350520000G | |
|---|---|
DigiKey Part Number | NF1350520000G-ND |
Manufacturer | |
Manufacturer Product Number | NF1350520000G |
Description | TERM BLOCK PLUG 39POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (Mate), 26 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
cms-datasheet | cms-datasheet |
Category | Current - UL 8 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 13 (Mate), 26 (Input) | Features Latch Lock, Retention Latches (Non-Wire Side) |
Positions Per Level 13 (Mate), 26 (Input) | Material Flammability Rating UL94 V-0 |
Number of Levels 1 (Mate), 2 (Input) | Wire Strip Length 11-12mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.870" (22.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.010 | 4,08491 € | 8.210,67 € |
| Unit Price without VAT: | 4,08491 € |
|---|---|
| Unit Price with VAT: | 4,94274 € |


