Image for KR1801000000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR1801000000G

DigiKey Part Number
KR1801000000G-ND
Manufacturer
Manufacturer Product Number
KR1801000000G
Description
TERM BLOCK PLUG 18POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Amphenol Anytek
Wire Gauge or Range - AWG
14-26 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug for Unshrouded Header
Material Flammability Rating
UL94 V-0
Number of Positions
18
Screw Size
M2.6
Positions Per Level
18
Torque - Screw
0.4 Nm (3.5 Lb-In)
Number of Levels
1
Wire Strip Length
5-6mm
Pitch
0.197" (5.00mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
90°
Housing Material
Thermoplastic
Termination Style
Screw - Leaf Spring, Wire Guard
Insulation Height
0.512" (13.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0002,03663 €4.073,26 €
Manufacturers Standard Package
Unit Price without VAT:2,03663 €
Unit Price with VAT:2,46432 €