Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP0701520000G | |
|---|---|
DigiKey Part Number | KP0701520000G-ND |
Manufacturer | |
Manufacturer Product Number | KP0701520000G |
Description | TERM BLK 7P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.250" (6.35mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.6 Nm (5.3 Lb-In) |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 10-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP0701510000G | Amphenol Anytek | 0 | KP0701510000G-ND | 1,69234 € | Parametric Equivalent |
| T70703500000G | Amphenol Anytek | 0 | T70703500000G-ND | 1,14193 € | Parametric Equivalent |
| EM912607 | Eaton - Electronics Division | 0 | 283-EM912607-ND | 6,94230 € | Parametric Equivalent |
| OSTKP070150 | On Shore Technology Inc. | 0 | OSTKP070150-ND | 2,44389 € | Parametric Equivalent |
| OSTKP070151 | On Shore Technology Inc. | 0 | OSTKP070151-ND | 3,14158 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | 1,46472 € | 2.900,15 € |
| Unit Price without VAT: | 1,46472 € |
|---|---|
| Unit Price with VAT: | 1,77231 € |

