
KK0261530000G | |
|---|---|
DigiKey Part Number | KK0261530000G-ND |
Manufacturer | |
Manufacturer Product Number | KK0261530000G |
Description | TERM BLOCK PLUG 2POS 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 6-20 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Male Pins | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M4.5 |
Number of Levels 1 | Torque - Screw 2.03 Nm (18.0 Lb-In) |
Pitch 0.400" (10.16mm) | Wire Strip Length 13-14mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.016" (25.81mm) |
Current - UL 55 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.992 | 1,52481 € | 3.037,42 € |
| Unit Price without VAT: | 1,52481 € |
|---|---|
| Unit Price with VAT: | 1,84502 € |


