
KI2430500000G | |
|---|---|
DigiKey Part Number | KI2430500000G-ND |
Manufacturer | |
Manufacturer Product Number | KI2430500000G |
Description | TERM BLOCK PLUG 24POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Anytek | Mounting Type Free Hanging (In-Line) |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 160 V |
Part Status Active | Wire Gauge or Range - mm² 1-1.2mm² |
Type Plug Housing for Female Sockets | Color Green |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Housing Material Thermoplastic |
Number of Levels 1 | Insulation Height 0.232" (5.90mm) |
Pitch 0.150" (3.81mm) | Base Product Number |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | 0,59814 € | 1.184,32 € |
| Unit Price without VAT: | 0,59814 € |
|---|---|
| Unit Price with VAT: | 0,72375 € |

