Image for KH0305510000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH0305510000G

DigiKey Part Number
KH0305510000G-ND
Manufacturer
Manufacturer Product Number
KH0305510000G
Description
TERM BLK 3P SIDE ENT 6.35MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Pressure Clip
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
3
Contact Material - Plating
Steel - Zinc Plated
Pitch
0.250" (6.35mm)
Clamp Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
30 A
Torque - Screw
0.49 Nm (4.3 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
10-24 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0001,24864 €2.497,28 €
Manufacturers Standard Package
Unit Price without VAT:1,24864 €
Unit Price with VAT:1,51085 €