Image for HR1840810000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1840810000G

DigiKey Part Number
HR1840810000G-ND
Manufacturer
Manufacturer Product Number
HR1840810000G
Description
TERM BLK 6POS 45DEG 10.16MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Amphenol Anytek
Wire Gauge
12-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Gray
Number of Levels
3
Operating Temperature
-40°C ~ 115°C
Positions Per Level
6
Housing Material
Thermoplastic
Pitch
0.400" (10.16mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Steel, Stainless
Current
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.040
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,73000 €5,73 €
104,06700 €40,67 €
253,57440 €89,36 €
603,20100 €192,06 €
1202,96633 €355,96 €
3002,72583 €817,75 €
5402,60644 €1.407,48 €
1.0202,50223 €2.552,27 €
Manufacturers Standard Package
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,93330 €