
HN2110320000G | |
|---|---|
DigiKey Part Number | HN2110320000G-ND |
Manufacturer | |
Manufacturer Product Number | HN2110320000G |
Description | TERM BLOCK PLUG 21POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 21 | Features Mating Flange |
Positions Per Level 21 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 10-11mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.512" (13.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,94486 € | 7.889,72 € |
| Unit Price without VAT: | 3,94486 € |
|---|---|
| Unit Price with VAT: | 4,77328 € |

