
HE0620400000G | |
|---|---|
DigiKey Part Number | HE0620400000G-ND |
Manufacturer | |
Manufacturer Product Number | HE0620400000G |
Description | TERM BLOCK 6POS 34DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 34° (146°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Amphenol Anytek | Wire Gauge 22-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Yellow |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 6 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 34° (146°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,75321 € | 1.581,74 € |
| Unit Price without VAT: | 0,75321 € |
|---|---|
| Unit Price with VAT: | 0,91138 € |

