
ET1101500000G | |
|---|---|
DigiKey Part Number | ET1101500000G-ND |
Manufacturer | |
Manufacturer Product Number | ET1101500000G |
Description | TERM BLOCK PLUG 11POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 8-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 2.5-10mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Screw Size M3.5 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 10-11mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.902" (22.90mm) |
Current - UL 32 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1804991 | Phoenix Contact | 0 | 1804991-ND | 26,19400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,93300 € | 29.665,00 € |
| Unit Price without VAT: | 5,93300 € |
|---|---|
| Unit Price with VAT: | 7,17893 € |




