EQ0505800000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,63871 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,73120 €
Image for EQ0505800000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQ0505800000G

DigiKey Part Number
EQ0505800000G-ND
Manufacturer
Manufacturer Product Number
EQ0505800000G
Description
TERM BLK 5POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Gray
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Housing Material
Thermoplastic
Number of Levels
1
Contact Material - Plating
Brass - Tin Plated
Positions Per Level
5
Clamp Material - Plating
Steel - Zinc Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
10 A
Screw Thread
M2.5
Voltage
300 V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EQ0505810000GAmphenol Anytek0EQ0505810000G-ND0,63871 €Parametric Equivalent
OSTEQ050580On Shore Technology Inc.0OSTEQ050580-ND0,73120 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.1500,56804 €1.221,29 €
Manufacturers Standard Package
Unit Price without VAT:0,56804 €
Unit Price with VAT:0,68733 €