Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EK2021500000G | |
|---|---|
DigiKey Part Number | EK2021500000G-ND |
Manufacturer | |
Manufacturer Product Number | EK2021500000G |
Description | TERM BLK 20P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 20 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-282841-3 | TE Connectivity AMP Connectors | 218 | A135484-ND | 15,91000 € | Parametric Equivalent |
| OSTEK202150 | On Shore Technology Inc. | 0 | OSTEK202150-ND | 8,27125 € | Parametric Equivalent |
| TBJ05-20-1-G-G | GCT | 0 | 2073-TBJ05-20-1-G-G-ND | 2,59021 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.040 | 3,26165 € | 6.653,77 € |
| Unit Price without VAT: | 3,26165 € |
|---|---|
| Unit Price with VAT: | 3,94660 € |



