General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4C05PCM4LD02400G

DigiKey Part Number
1818-AM4C05PCM4LD02400G-ND
Manufacturer
Manufacturer Product Number
AM4C05PCM4LD02400G
Description
RELAY GEN PURPOSE 4PDT 5A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator, Test Button
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
18 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-25°C ~ 50°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
5 A
Approval Agency
cURus, UL
Switching Voltage
277VAC, 28VDC - Max
Relay Type
Load - Max Switching
1385VA, 140W
Coil Resistance
650 Ohms
Coil Current
36.9 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 947
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,78000 €5,78 €
105,14700 €51,47 €
254,91520 €122,88 €
504,74660 €237,33 €
1004,58380 €458,38 €
2504,37692 €1.094,23 €
5004,22652 €2.113,26 €
1.0004,08122 €4.081,22 €
Manufacturers Standard Package
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,99380 €