General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKE109D00G

DigiKey Part Number
1818-AKE109D00G-ND
Manufacturer
Manufacturer Product Number
AKE109D00G
Description
RELAY GEN PURPOSE SPST 8A 9V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
3520VA, 240W
Mfr
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Box
Operate Time
8 ms
Part Status
Active
Release Time
6 ms
Mounting Type
Operating Temperature
-40°C ~ 85°C
Coil Voltage
Contact Material
Silver Alloy
Contact Form
SPST-NO (1 Form A)
Relay Type
Contact Rating (Current)
8 A
Base Product Number
Switching Voltage
440VAC, 30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.989
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,59000 €1,59 €
201,36500 €27,30 €
401,31850 €52,74 €
601,29183 €77,51 €
1001,25910 €125,91 €
2601,20000 €312,00 €
5001,16114 €580,57 €
1.0001,12127 €1.121,27 €
5.0001,03383 €5.169,15 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,92390 €