
MS3475W20-41P | |
|---|---|
DigiKey Part Number | 1178-MS3475W20-41P-ND |
Manufacturer | |
Manufacturer Product Number | MS3475W20-41P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Box | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 41 | Ingress Protection Fluid Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series II | Current Rating (Amps) 7.5A |
Shell Size - Insert 20-41 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Automotive, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,11000 € | 106,11 € |
| 10 | 90,20300 € | 902,03 € |
| 25 | 84,56120 € | 2.114,03 € |
| 50 | 80,53040 € | 4.026,52 € |
| 100 | 77,12440 € | 7.712,44 € |
| Unit Price without VAT: | 106,11000 € |
|---|---|
| Unit Price with VAT: | 128,39310 € |

