
MS3126F16-99S | |
|---|---|
DigiKey Part Number | 1178-MS3126F16-99S-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F16-99S |
Description | MIL-26482 MS/PT/CMB PLUG |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Strain Relief |
Number of Positions 23 | Shielding |
Grade Military | Current Rating (Amps) 7.5A, 13A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 600VAC |
Shell Size - Insert 16-99 | Cable Opening 0.500" (12.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,83000 € | 261,83 € |
| Unit Price without VAT: | 261,83000 € |
|---|---|
| Unit Price with VAT: | 316,81430 € |

