
MS3122E16-8S | |
|---|---|
DigiKey Part Number | 1178-MS3122E16-8S-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E16-8S |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-8 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,04000 € | 166,04 € |
| 10 | 141,15000 € | 1.411,50 € |
| 25 | 132,32320 € | 3.308,08 € |
| 50 | 126,01800 € | 6.300,90 € |
| Unit Price without VAT: | 166,04000 € |
|---|---|
| Unit Price with VAT: | 200,90840 € |

