
MS3121F14-18P | |
|---|---|
DigiKey Part Number | 1178-MS3121F14-18P-ND |
Manufacturer | |
Manufacturer Product Number | MS3121F14-18P |
Description | MIL-26482 MS/PT/CMB CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 18 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 600VAC |
Shell Size - Insert 14-18 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,14000 € | 125,14 € |
| 10 | 106,37700 € | 1.063,77 € |
| 25 | 99,72360 € | 2.493,09 € |
| 50 | 94,97080 € | 4.748,54 € |
| Unit Price without VAT: | 125,14000 € |
|---|---|
| Unit Price with VAT: | 151,41940 € |

