
MS3120F14-5S | |
|---|---|
DigiKey Part Number | 1178-MS3120F14-5S-ND |
Manufacturer | |
Manufacturer Product Number | MS3120F14-5S |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Features Strain Relief |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 13A |
Shell Size - Insert 14-5 | Voltage Rating 1kVAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 € | 124,94 € |
| 10 | 106,20900 € | 1.062,09 € |
| 25 | 99,56640 € | 2.489,16 € |
| 50 | 94,82120 € | 4.741,06 € |
| Unit Price without VAT: | 124,94000 € |
|---|---|
| Unit Price with VAT: | 151,17740 € |

