


MS3102R24-28S | |
|---|---|
DigiKey Part Number | 1178-MS3102R24-28S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R24-28S |
Description | CONN RCPT FMALE 24P SOLDER CUP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.375" (34.93mm) |
Shell Size - Insert 24-28 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,72000 € | 55,72 € |
| 10 | 47,35900 € | 473,59 € |
| 25 | 44,39560 € | 1.109,89 € |
| 50 | 42,27860 € | 2.113,93 € |
| 100 | 40,26310 € | 4.026,31 € |
| Unit Price without VAT: | 55,72000 € |
|---|---|
| Unit Price with VAT: | 67,42120 € |

