
CL-160A | |
|---|---|
DigiKey Part Number | CL-160A-ND |
Manufacturer | |
Manufacturer Product Number | CL-160A |
Description | ICL 5 OHM 25% 2.8A 13.97MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±25% 2.8 A 0.550" (13.97mm) |
Datasheet | Datasheet |
Category | Current - Steady State Max 2.8 A |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | R @ Current 200 mOhms |
Series | Diameter 0.550" (13.97mm) |
Packaging Bulk | Lead Spacing 0.328" (8.33mm) |
Part Status Active | Approval Agency UL |
R @ 25°C 5 Ohms | Base Product Number |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88812 € | 888,12 € |
| Unit Price without VAT: | 0,88812 € |
|---|---|
| Unit Price with VAT: | 1,07463 € |


