
C100F502J | |
|---|---|
DigiKey Part Number | C100F502J-ND |
Manufacturer | |
Manufacturer Product Number | C100F502J |
Description | THERMISTOR NTC 5KOHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Category | Operating Temperature -80°C ~ 150°C |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Power - Max 75 mW |
Series | Length - Lead Wire 1.50" (38.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Not For New Designs | Package / Case Bead |
Resistance in Ohms @ 25°C 5k | Base Product Number |
Resistance Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,89465 € | 7.578,60 € |
| Unit Price without VAT: | 1,89465 € |
|---|---|
| Unit Price with VAT: | 2,29253 € |

