Inrush Current Limiter 20 Ohms ±15% 1.75 A 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG230

DigiKey Part Number
570-1173-ND
Manufacturer
Manufacturer Product Number
SG230
Description
ICL 20 OHM 15% 1.75A 12.7MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±15% 1.75 A 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±15%
Current - Steady State Max
1.75 A
R @ Current
600 mOhms
Diameter
0.500" (12.70mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.144
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,26000 €2,26 €
51,87600 €9,38 €
101,73200 €17,32 €
501,43660 €71,83 €
2001,22220 €244,44 €
4001,12678 €450,71 €
6001,07425 €644,55 €
1.0001,01127 €1.011,27 €
5.0000,86060 €4.303,00 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,73460 €