
AS350R550 | |
|---|---|
DigiKey Part Number | 570-AS350R550-ND |
Manufacturer | |
Manufacturer Product Number | AS350R550 |
Description | ICL 500 MOHM 25% 50A 36MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±25% 50 A 1.417" (36.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 50 A | |
R @ Current | 8 mOhms | |
Diameter | 1.417" (36.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 5 | 15,82400 € | 79,12 € |
| 25 | 13,12000 € | 328,00 € |
| 50 | 12,09740 € | 604,87 € |
| 100 | 11,14980 € | 1.114,98 € |
| 250 | 10,00216 € | 2.500,54 € |
| 500 | 9,20630 € | 4.603,15 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 23,07470 € |


