
L171L-GC-TR | |
|---|---|
DigiKey Part Number | 2460-L171L-GC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L171L-GC-TR |
Description | LED GREEN CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 1.95V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 565nm |
Lens Transparency Clear | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.25mm W |
Lens Size 1.40mm x 1.25mm | Height (Max) 0.90mm |

