


TS3515SOL | |
|---|---|
DigiKey Part Number | ADR3515-U0800-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOT 8" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,42200 € | 7,11 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,22520 € | 30,63 € |
| 50 | 1,15480 € | 57,74 € |
| 100 | 1,09200 € | 109,20 € |
| 250 | 1,01904 € | 254,76 € |
| 500 | 0,97048 € | 485,24 € |
| 1.000 | 0,92700 € | 927,00 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |












