



304255 | |
|---|---|
DigiKey Part Number | 288-304255-ND |
Manufacturer | |
Manufacturer Product Number | 304255 |
Description | AVK 35 TERMINAL BLOCK BLACK 600V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 2-12 AWG |
Category | Current - IEC 125 A |
Manufacturer American Electrical Inc. | Voltage - IEC 750V |
Series | Current - UL 115 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 2-12 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-50mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic |
Terminal - Width 16.0mm | Stripping Length 16mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 304250 | American Electrical Inc. | 30 | 288-304250-ND | 6,48000 € | Parametric Equivalent |
| 304251 | American Electrical Inc. | 87 | 288-304251-ND | 6,48000 € | Parametric Equivalent |
| 304254 | American Electrical Inc. | 40 | 288-304254-ND | 6,48000 € | Parametric Equivalent |
| 304259 | American Electrical Inc. | 0 | 288-304259-ND | 6,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,59600 € | 45,96 € |
| 40 | 3,81000 € | 152,40 € |
| 80 | 3,51538 € | 281,23 € |
| 120 | 3,36983 € | 404,38 € |
| 280 | 3,12104 € | 873,89 € |
| 520 | 2,97954 € | 1.549,36 € |
| 1.000 | 2,86008 € | 2.860,08 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,84080 € |


