
AB-3838EJ-F4E | |
|---|---|
DigiKey Part Number | 2007-AB-3838EJ-F4ETR-ND - Tape & Reel (TR) 2007-AB-3838EJ-F4ECT-ND - Cut Tape (CT) 2007-AB-3838EJ-F4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-3838EJ-F4E |
Description | 3838 EMC IR EMITTER 1.0W 940NM 9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 3V 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,09700 € | 10,97 € |
| 100 | 0,83230 € | 83,23 € |
| 500 | 0,71534 € | 357,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63878 € | 638,78 € |
| 2.000 | 0,60781 € | 1.215,62 € |
| 3.000 | 0,59195 € | 1.775,85 € |
| 5.000 | 0,57405 € | 2.870,25 € |
| 7.000 | 0,56341 € | 3.943,87 € |
| 10.000 | 0,55303 € | 5.530,30 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

