Infrared (IR) Emitter 940nm 3V 1A 280mW/sr @ 350mA (Typ) 60° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-3535CJ-F4D

DigiKey Part Number
2007-AB-3535CJ-F4DTR-ND - Tape & Reel (TR)
2007-AB-3535CJ-F4DCT-ND - Cut Tape (CT)
2007-AB-3535CJ-F4DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-3535CJ-F4D
Description
3535 CERAMIC IR EMITTER W/ DOME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 3V 1A 280mW/sr @ 350mA (Typ) 60° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
280mW/sr @ 350mA (Typ)
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,15400 €11,54 €
1000,87730 €87,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,71534 €357,67 €
1.0000,67713 €677,13 €
1.5000,65754 €986,31 €
2.5000,63542 €1.588,55 €
3.5000,62227 €2.177,95 €
5.0000,60945 €3.047,25 €
12.5000,58115 €7.264,38 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,96020 €