MFR Recommended

AB-3535CJ-F1D | |
|---|---|
DigiKey Part Number | 2007-AB-3535CJ-F1DTR-ND - Tape & Reel (TR) 2007-AB-3535CJ-F1DCT-ND - Cut Tape (CT) 2007-AB-3535CJ-F1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-3535CJ-F1D |
Description | 3535 CERAMIC IR EMITTER W/ DOME |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3V 1A 280mW/sr @ 350mA (Typ) 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 280mW/sr @ 350mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |



