Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 1456 90726400 5540850 2892-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU440-1FLGA2892C

DigiKey Part Number
XCVU440-1FLGA2892C-ND
Manufacturer
Manufacturer Product Number
XCVU440-1FLGA2892C
Description
IC FPGA 1456 I/O 2892FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 1456 90726400 5540850 2892-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
90726400
Mfr
Number of I/O
1456
Series
Voltage - Supply
0.922V ~ 0.979V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
316620
Supplier Device Package
2892-FCBGA (55x55)
Number of Logic Elements/Cells
5540850
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154.152,19000 €54.152,19 €
Manufacturers Standard Package
Unit Price without VAT:54.152,19000 €
Unit Price with VAT:65.524,14990 €