Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 832 62259200 1176000 2104-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU095-3FFVA2104E

DigiKey Part Number
XCVU095-3FFVA2104E-ND
Manufacturer
Manufacturer Product Number
XCVU095-3FFVA2104E
Description
IC FPGA 832 I/O 2104FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 832 62259200 1176000 2104-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
62259200
Mfr
Number of I/O
832
Series
Voltage - Supply
0.970V ~ 1.030V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
67200
Supplier Device Package
2104-FCBGA (47.5x47.5)
Number of Logic Elements/Cells
1176000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131.386,13000 €31.386,13 €
Manufacturers Standard Package
Unit Price without VAT:31.386,13000 €
Unit Price with VAT:37.977,21730 €