Spartan®-XL Field Programmable Gate Array (FPGA) IC 224 25088 1862 280-TFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCS40XL-5CS280C

DigiKey Part Number
XCS40XL-5CS280C-ND
Manufacturer
Manufacturer Product Number
XCS40XL-5CS280C
Description
IC FPGA 224 I/O 280CSBGA
Customer Reference
Detailed Description
Spartan®-XL Field Programmable Gate Array (FPGA) IC 224 25088 1862 280-TFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
784
Number of Logic Elements/Cells
1862
Total RAM Bits
25088
Number of I/O
224
Number of Gates
40000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
280-CSBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.