XCR3256XL-12TQ144C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


AMD
In Stock: 10.750
Unit Price: 41,13000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 647
Unit Price: 36,21000 €
Datasheet
144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3256XL-12TQ144C

DigiKey Part Number
122-1283-ND
Manufacturer
Manufacturer Product Number
XCR3256XL-12TQ144C
Description
IC CPLD 256MC 10.8NS 144TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
AMD
Number of Macrocells
256
Series
Number of Gates
6000
Packaging
Tray
Number of I/O
120
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 1K program/erase cycles)
Package / Case
144-LQFP
Delay Time tpd(1) Max
10.8 ns
Supplier Device Package
144-TQFP (20x20)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XCR3256XL-12TQG144CAMD10.750122-1966-ND41,13000 €Parametric Equivalent
LC4256V-75TN144CLattice Semiconductor Corporation647220-1708-ND36,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes