Similar
Similar

XCR3128XL-10TQ144C | |
|---|---|
DigiKey Part Number | XCR3128XL-10TQ144C-ND |
Manufacturer | |
Manufacturer Product Number | XCR3128XL-10TQ144C |
Description | IC CPLD 128MC 9.1NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3128XL-10TQ144C Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer AMD | Number of Macrocells 128 |
Series | Number of Gates 3000 |
Packaging Bulk | Number of I/O 108 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 1K program/erase cycles) | Package / Case 144-LQFP |
Delay Time tpd(1) Max 9.1 ns | Supplier Device Package 144-TQFP (20x20) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4128V-75TN144C | Lattice Semiconductor Corporation | 152 | 220-1043-ND | 18,57000 € | Similar |
| T13Q100F3C3 | Efinix, Inc. | 258 | 2134-T13Q100F3C3-ND | 7,23000 € | Similar |



