XCR3128XL-10CSG144I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 34,03000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 38.624
Unit Price: 12,16000 €
Datasheet
Image for XCR3128XL-10CSG144I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3128XL-10CSG144I

DigiKey Part Number
XCR3128XL-10CSG144I-ND
Manufacturer
Manufacturer Product Number
XCR3128XL-10CSG144I
Description
IC CPLD 128MC 9.1NS 144LCSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
AMD
Number of Macrocells
128
Series
Number of Gates
3000
Packaging
Tray
Number of I/O
108
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 1K program/erase cycles)
Package / Case
144-TFBGA, CSPBGA
Delay Time tpd(1) Max
9.1 ns
Supplier Device Package
144-LCSBGA (12x12)
Voltage Supply - Internal
2.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4128V-75TN144ILattice Semiconductor Corporation0LC4128V-75TN144I-ND34,03000 €Similar
T20Q144I4Efinix, Inc.38.6242134-T20Q144I4-ND12,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes