
XCKU9P-2FFVE900E | |
|---|---|
DigiKey Part Number | XCKU9P-2FFVE900E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU9P-2FFVE900E |
Description | IC FPGA 304 I/O 900FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 41881600 599550 900-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 41881600 |
Mfr | Number of I/O 304 |
Series | Voltage - Supply 0.825V ~ 0.876V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 34260 | Supplier Device Package 900-FCBGA (31x31) |
Number of Logic Elements/Cells 599550 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.851,93000 € | 3.851,93 € |
| Unit Price without VAT: | 3.851,93000 € |
|---|---|
| Unit Price with VAT: | 4.660,83530 € |




