
XCKU095-2FFVB2104E | |
|---|---|
DigiKey Part Number | XCKU095-2FFVB2104E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU095-2FFVB2104E |
Description | IC FPGA 702 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 702 60518400 1176000 2104-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 60518400 |
Mfr | Number of I/O 702 |
Series | Voltage - Supply 0.922V ~ 0.979V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 67200 | Supplier Device Package 2104-FCBGA (47.5x47.5) |
Number of Logic Elements/Cells 1176000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.978,64000 € | 9.978,64 € |
| Unit Price without VAT: | 9.978,64000 € |
|---|---|
| Unit Price with VAT: | 12.074,15440 € |




