
XCF04SVO20C | |
|---|---|
DigiKey Part Number | 122-2047-ND |
Manufacturer | |
Manufacturer Product Number | XCF04SVO20C |
Description | IC PROM IN SYST PRG 3.3V 20TSSOP |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 4Mb 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XCF04SVO20C Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer AMD | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Verified | Supplier Device Package 20-TSSOP |
Programmable Type In System Programmable | Base Product Number |
Memory Size 4Mb |


