
XC7VX415T-1FF1157I | |
|---|---|
DigiKey Part Number | XC7VX415T-1FF1157I-ND |
Manufacturer | |
Manufacturer Product Number | XC7VX415T-1FF1157I |
Description | IC FPGA 600 I/O 1157FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 600 32440320 412160 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 32440320 |
Mfr | Number of I/O 600 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 32200 | Supplier Device Package 1157-FCBGA (35x35) |
Number of Logic Elements/Cells 412160 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.425,04000 € | 8.425,04 € |
| Unit Price without VAT: | 8.425,04000 € |
|---|---|
| Unit Price with VAT: | 10.194,29840 € |





