Artix-7 Field Programmable Gate Array (FPGA) IC 300 4976640 101440 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A100T-L2FGG676E

DigiKey Part Number
XC7A100T-L2FGG676E-ND
Manufacturer
Manufacturer Product Number
XC7A100T-L2FGG676E
Description
IC FPGA 300 I/O 676FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 300 4976640 101440 676-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4976640
Mfr
Number of I/O
300
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
7925
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
101440
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40270,93100 €10.837,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,93100 €
Unit Price with VAT:327,82651 €