
XC6VLX195T-L1FFG784C | |
|---|---|
DigiKey Part Number | XC6VLX195T-L1FFG784C-ND |
Manufacturer | |
Manufacturer Product Number | XC6VLX195T-L1FFG784C |
Description | IC FPGA 400 I/O 784FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 400 12681216 199680 784-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 12681216 |
Mfr | Number of I/O 400 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 15600 | Supplier Device Package 784-FCBGA (29x29) |
Number of Logic Elements/Cells 199680 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.629,47000 € | 2.629,47 € |
| Unit Price without VAT: | 2.629,47000 € |
|---|---|
| Unit Price with VAT: | 3.181,65870 € |




