
XC6SLX16-3CSG225C | |
|---|---|
DigiKey Part Number | XC6SLX16-3CSG225C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX16-3CSG225C |
Description | IC FPGA 160 I/O 225CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 160 589824 14579 225-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6SLX16-3CSG225C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1139 | |
Number of Logic Elements/Cells | 14579 | |
Total RAM Bits | 589824 | |
Number of I/O | 160 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 225-CSPBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 51,68763 € | 8.270,02 € |
| Unit Price without VAT: | 51,68763 € |
|---|---|
| Unit Price with VAT: | 62,54203 € |





