676 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4VLX25-10FFG676I

DigiKey Part Number
XC4VLX25-10FFG676I-ND
Manufacturer
Manufacturer Product Number
XC4VLX25-10FFG676I
Description
IC FPGA 448 I/O 676FCBGA
Customer Reference
Detailed Description
Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 448 1327104 24192 676-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC4VLX25-10FFG676I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2688
Number of Logic Elements/Cells
24192
Total RAM Bits
1327104
Number of I/O
448
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
676-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.