XC3SD1800A-5CSG484C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 14
Unit Price: 56,00000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 389
Unit Price: 28,49000 €
Datasheet
Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 309 1548288 37440 484-FBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3SD1800A-5CSG484C

DigiKey Part Number
XC3SD1800A-5CSG484C-ND
Manufacturer
Manufacturer Product Number
XC3SD1800A-5CSG484C
Description
IC FPGA 309 I/O 484CSBGA
Customer Reference
Detailed Description
Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 309 1548288 37440 484-FBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3SD1800A-5CSG484C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4160
Number of Logic Elements/Cells
37440
Total RAM Bits
1548288
Number of I/O
309
Number of Gates
1800000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-CSPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes