Similar

XC3SD1800A-4FGG676I | |
|---|---|
DigiKey Part Number | XC3SD1800A-4FGG676I-ND |
Manufacturer | |
Manufacturer Product Number | XC3SD1800A-4FGG676I |
Description | IC FPGA 519 I/O 676FBGA |
Customer Reference | |
Detailed Description | Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 519 1548288 37440 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3SD1800A-4FGG676I Models |
Category | Number of I/O 519 |
Mfr | Number of Gates 1800000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4160 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 37440 | Base Product Number |
Total RAM Bits 1548288 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE3-35EA-6FN672I | Lattice Semiconductor Corporation | 0 | 220-1082-ND | 61,71200 € | Similar |
| T55F576I4 | Efinix, Inc. | 790 | 2134-T55F576I4-ND | 39,06000 € | Similar |









