Similar

XC3S400A-5FTG256C | |
|---|---|
DigiKey Part Number | 122-1580-ND |
Manufacturer | |
Manufacturer Product Number | XC3S400A-5FTG256C |
Description | IC FPGA 195 I/O 256FTBGA |
Customer Reference | |
Detailed Description | Spartan®-3A Field Programmable Gate Array (FPGA) IC 195 368640 8064 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S400A-5FTG256C Models |
Category | Number of I/O 195 |
Mfr | Number of Gates 400000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 896 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 8064 | Base Product Number |
Total RAM Bits 368640 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO3LF-9400C-6BG256C | Lattice Semiconductor Corporation | 0 | 220-2158-ND | 22,95000 € | Similar |
| T13F256C3 | Efinix, Inc. | 2.322 | 2134-T13F256C3-ND | 8,14000 € | Similar |









