Similar

XC3S1200E-4FG400C | |
|---|---|
DigiKey Part Number | XC3S1200E-4FG400C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S1200E-4FG400C |
Description | IC FPGA 304 I/O 400FBGA |
Customer Reference | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 304 516096 19512 400-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S1200E-4FG400C Models |
Category | Number of I/O 304 |
Mfr | Number of Gates 1200000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2168 | Supplier Device Package 400-FBGA (21x21) |
Number of Logic Elements/Cells 19512 | Base Product Number |
Total RAM Bits 516096 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE3-17EA-7FN484C | Lattice Semiconductor Corporation | 0 | 220-1077-ND | 41,00000 € | Similar |
| T20F400C3 | Efinix, Inc. | 0 | 2134-T20F400C3-ND | 17,89193 € | Similar |






